SLD40U-017 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 182
Unit Price: 32,80000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 12,88429 €
Datasheet
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600

SLD40U-017

DigiKey Part Number
SLD40U-017-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLD40U-017
Description
TVS DIODE 40VWM 64.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
79.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,94129 €753,03 €
Manufacturers Standard Package
Unit Price without VAT:0,94129 €
Unit Price with VAT:1,12014 €