

SLD24-18-B | |
|---|---|
DigiKey Part Number | SLD24-18-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD24-18-B |
Description | TVS DIODE 24VWM 38.9VC P600 |
Customer Reference | |
Detailed Description | 38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD24-18-B Models |
Category | Current - Peak Pulse (10/1000µs) 131.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |




