Similar
Similar
Similar
Similar
Similar


SLD14U-017-B | |
|---|---|
DigiKey Part Number | SLD14U-017-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD14U-017-B |
Description | TVS DIODE 14VWM 23.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 219.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD14U-017-B Models |
Category | Current - Peak Pulse (10/1000µs) 219.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP14A | Littelfuse Inc. | 428 | 18-5KP14ACT-ND | 3,02000 € | Similar |
| 5KP14A-B | Littelfuse Inc. | 0 | 5KP14A-B-ND | 1,26300 € | Similar |
| SA14A | Littelfuse Inc. | 2.312 | SA14ACT-ND | 0,67000 € | Similar |
| 5KP14A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP14A-E3/51-ND | 0,00000 € | Similar |
| 5KP14A-E3/54 | Vishay General Semiconductor - Diodes Division | 808 | 5KP14A-E3/54GICT-ND | 3,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37210 € | 137,21 € |
| Unit Price without VAT: | 1,37210 € |
|---|---|
| Unit Price with VAT: | 1,63280 € |






