Similar
Similar


SLD11-018-B | |
|---|---|
DigiKey Part Number | SLD11-018-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD11-018-B |
Description | TVS DIODE 11VWM 18.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD11-018-B Models |
Category | Current - Peak Pulse (10/1000µs) 280.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP11CA | Littelfuse Inc. | 0 | F6613CT-ND | 2,69000 € | Similar |
| 5KP11CA-B | Littelfuse Inc. | 0 | 5KP11CA-B-ND | 1,49210 € | Similar |
| 5KP11CA-G | Comchip Technology | 0 | 5KP11CA-G-ND | 1,08340 € | Similar |
| 5KP11CAE3/TR13 | Microchip Technology | 0 | 5KP11CAE3/TR13-ND | 1,76694 € | Similar |
| 5KP11CE3/TR13 | Microchip Technology | 0 | 5KP11CE3/TR13-ND | 1,76694 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37210 € | 137,21 € |
| Unit Price without VAT: | 1,37210 € |
|---|---|
| Unit Price with VAT: | 1,63280 € |




