


SL1411A600SM | |
|---|---|
DigiKey Part Number | SL1411A600SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1411A600SM |
Description | GDT 600V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13782 € | 568,91 € |
| Unit Price without VAT: | 1,13782 € |
|---|---|
| Unit Price with VAT: | 1,35401 € |

