


SL1411A600C | |
---|---|
DigiKey Part Number | SL1411A600C-ND |
Manufacturer | |
Manufacturer Product Number | SL1411A600C |
Description | GDT 600V 10KA 2 POLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,95226 € | 952,26 € |
Unit Price without VAT: | 0,95226 € |
---|---|
Unit Price with VAT: | 1,13319 € |