


SL1411A470A | |
---|---|
DigiKey Part Number | 18-SL1411A470ATR-ND - Tape & Reel (TR) 18-SL1411A470ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1411A470A |
Description | GDT 470V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,37000 € | 2,37 € |
5 | 1,96400 € | 9,82 € |
10 | 1,81200 € | 18,12 € |
50 | 1,50320 € | 75,16 € |
100 | 1,38670 € | 138,67 € |
250 | 1,24588 € | 311,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,03356 € | 516,78 € |
1.000 | 0,95226 € | 952,26 € |
1.500 | 0,90745 € | 1.361,17 € |
2.500 | 0,90487 € | 2.262,17 € |
Unit Price without VAT: | 2,37000 € |
---|---|
Unit Price with VAT: | 2,82030 € |