SL1411A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1411A SERIES

SL1411A350SM

DigiKey Part Number
SL1411A350SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL1411A350SM
Description
GDT 350V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,90745 €1.361,17 €
Manufacturers Standard Package
Unit Price without VAT:0,90745 €
Unit Price with VAT:1,07987 €