



SL1411A150A | |
|---|---|
DigiKey Part Number | SL1411A150A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1411A150A |
Description | GDT 150V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG2145 | Littelfuse Inc. | 0 | CG2145-ND | 1,39444 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24074 € | 620,37 € |
| Unit Price without VAT: | 1,24074 € |
|---|---|
| Unit Price with VAT: | 1,47648 € |


