



SL1411A090A | |
|---|---|
DigiKey Part Number | F5591TR-ND - Tape & Reel (TR) F5591CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1411A090A |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,94600 € | 9,73 € |
| 10 | 1,79500 € | 17,95 € |
| 50 | 1,48940 € | 74,47 € |
| 100 | 1,37390 € | 137,39 € |
| 250 | 1,23440 € | 308,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02404 € | 512,02 € |
| 1.000 | 0,94349 € | 943,49 € |
| 1.500 | 0,89910 € | 1.348,65 € |
| 2.500 | 0,89654 € | 2.241,35 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

