



SL1411A090C | |
|---|---|
DigiKey Part Number | SL1411A090C-ND |
Manufacturer | |
Manufacturer Product Number | SL1411A090C |
Description | GDT 90V 10KA 2 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,61600 € | 16,16 € |
| 50 | 1,34040 € | 67,02 € |
| 100 | 1,23650 € | 123,65 € |
| 250 | 1,11096 € | 277,74 € |
| 500 | 1,02404 € | 512,02 € |
| 1.000 | 0,94349 € | 943,49 € |
| 5.000 | 0,89654 € | 4.482,70 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

