



SL1411A075C | |
|---|---|
DigiKey Part Number | SL1411A075C-ND |
Manufacturer | |
Manufacturer Product Number | SL1411A075C |
Description | GDT 75V 10KA 2 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10454 € | 1.104,54 € |
| Unit Price without VAT: | 1,10454 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

