


SL1122A230 | |
|---|---|
DigiKey Part Number | F5442-ND |
Manufacturer | |
Manufacturer Product Number | SL1122A230 |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,45167 € | 4.451,67 € |
| Unit Price without VAT: | 4,45167 € |
|---|---|
| Unit Price with VAT: | 5,29749 € |

