SL1122A090R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.512
Unit Price: 2,61000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1122A090R

DigiKey Part Number
SL1122A090R-ND
Manufacturer
Manufacturer Product Number
SL1122A090R
Description
GDT 90V 10KA 3 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial Cylinder, 3 Lead
Voltage - DC Spark Over (Nom)
90 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1021A090RLittelfuse Inc.1.512F5424-ND2,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes