


SL1026-400 | |
|---|---|
DigiKey Part Number | F4374-ND |
Manufacturer | |
Manufacturer Product Number | SL1026-400 |
Description | GDT 400V 20KA 3 POLE HOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 20000A (20kA) 3 Pole Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Holder | |
Package / Case | Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,84280 € | 2.384,28 € |
| Unit Price without VAT: | 23,84280 € |
|---|---|
| Unit Price with VAT: | 28,37293 € |


