Direct

SL1024B230C | |
|---|---|
DigiKey Part Number | SL1024B230C-ND |
Manufacturer | |
Manufacturer Product Number | SL1024B230C |
Description | GDT 230V 20KA 3 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Obsolete | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 230 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1021B230C | Littelfuse Inc. | 0 | SL1021B230C-ND | 5,01000 € | Direct |


