Direct

SL1024A400C | |
|---|---|
DigiKey Part Number | SL1024A400C-ND |
Manufacturer | |
Manufacturer Product Number | SL1024A400C |
Description | GDT 400V 10KA 3 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Obsolete | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 400 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1021A400C | Littelfuse Inc. | 0 | SL1021A400C-ND | 1,82466 € | Direct |


