


SL1021B450R | |
|---|---|
DigiKey Part Number | SL1021B450R-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B450R |
Description | GDT 450V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 450 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 450 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59714 € | 2.597,14 € |
| Unit Price without VAT: | 2,59714 € |
|---|---|
| Unit Price with VAT: | 3,09060 € |

