Gas Discharge Tube 350 V 20000A (20kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 20000A (20kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1021B350X

DigiKey Part Number
SL1021B350X-ND
Manufacturer
Manufacturer Product Number
SL1021B350X
Description
GDT 350V 20KA 3 POLE TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 20000A (20kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (T-Shape)
Voltage - DC Spark Over (Nom)
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.0002,59714 €5.194,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59714 €
Unit Price with VAT:3,09060 €