Direct

SL1021B350RG | |
|---|---|
DigiKey Part Number | SL1021B350RG-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B350RG |
Description | GDT 350V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1021B350RF | Littelfuse Inc. | 0 | SL1021B350RF-ND | 5,22000 € | Direct |


