Gas Discharge Tube 260 V 10000A (10kA) 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1021B260CF

DigiKey Part Number
SL1021B260CF-ND
Manufacturer
Manufacturer Product Number
SL1021B260CF
Description
GDT 260V 10KA 3 POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 260 V 10000A (10kA) 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
260 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.0002,45368 €4.907,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45368 €
Unit Price with VAT:2,91988 €