


SL1021B260C | |
|---|---|
DigiKey Part Number | SL1021B260C-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B260C |
Description | GDT 260V 20KA 3 POLE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 20000A (20kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 5 | 3,81000 € | 19,05 € |
| 10 | 3,51700 € | 35,17 € |
| 50 | 2,91700 € | 145,85 € |
| 100 | 2,69020 € | 269,02 € |
| 250 | 2,41584 € | 603,96 € |
| 500 | 2,22584 € | 1.112,92 € |
| 1.000 | 2,10807 € | 2.108,07 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

