


SL1021B250CF | |
|---|---|
DigiKey Part Number | SL1021B250CF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B250CF |
Description | GDT 250V 20KA 3 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 5 | 4,32600 € | 21,63 € |
| 10 | 3,99200 € | 39,92 € |
| 50 | 3,31080 € | 165,54 € |
| 100 | 3,05340 € | 305,34 € |
| 250 | 2,74168 € | 685,42 € |
| 500 | 2,52586 € | 1.262,93 € |
| 1.000 | 2,42317 € | 2.423,17 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

