
SL1021B230CF | |
|---|---|
DigiKey Part Number | SL1021B230CF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B230CF |
Description | GDT 230V 10KA 3 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,45368 € | 4.907,36 € |
| Unit Price without VAT: | 2,45368 € |
|---|---|
| Unit Price with VAT: | 2,91988 € |

