


SL1021B150R | |
|---|---|
DigiKey Part Number | F11928-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B150R |
Description | GDT 150V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,15600 € | 20,78 € |
| 10 | 3,83600 € | 38,36 € |
| 50 | 3,18100 € | 159,05 € |
| 100 | 2,93360 € | 293,36 € |
| 250 | 2,63424 € | 658,56 € |
| 500 | 2,42696 € | 1.213,48 € |
| 1.000 | 2,31885 € | 2.318,85 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

