


SL1021A600C | |
|---|---|
DigiKey Part Number | SL1021A600C-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A600C |
Description | GDT 600V 10KA 3 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,53400 € | 12,67 € |
| 10 | 2,33900 € | 23,39 € |
| 50 | 1,94040 € | 97,02 € |
| 100 | 1,78970 € | 178,97 € |
| 250 | 1,60768 € | 401,92 € |
| 500 | 1,48160 € | 740,80 € |
| 1.000 | 1,36469 € | 1.364,69 € |
| 5.000 | 1,34645 € | 6.732,25 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

