


SL1021A500RS | |
|---|---|
DigiKey Part Number | SL1021A500RS-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A500RS |
Description | GDT 500V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 500 V |

