Gas Discharge Tube 500 V 10000A (10kA) 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 500 V 10000A (10kA) 3 Pole User Defined
Building Automation – Protect/Sense/Control

SL1021A500CF

DigiKey Part Number
SL1021A500CF-ND
Manufacturer
Manufacturer Product Number
SL1021A500CF
Description
GDT 500V 10KA 3 POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 10000A (10kA) 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
500 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,76000 €2,76 €
52,29000 €11,45 €
102,11300 €21,13 €
501,75300 €87,65 €
1001,61700 €161,70 €
2501,45256 €363,14 €
5001,33874 €669,37 €
1.0001,23321 €1.233,21 €
5.0001,20269 €6.013,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €