


SL1021A260R | |
|---|---|
DigiKey Part Number | F5428-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A260R |
Description | GDT 260V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 1,98800 € | 9,94 € |
| 10 | 1,83300 € | 18,33 € |
| 50 | 1,52100 € | 76,05 € |
| 100 | 1,40300 € | 140,30 € |
| 250 | 1,26048 € | 315,12 € |
| 500 | 1,16180 € | 580,90 € |
| 1.000 | 1,07031 € | 1.070,31 € |
| 5.000 | 1,03018 € | 5.150,90 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

