


SL1021A250R | |
|---|---|
DigiKey Part Number | SL1021A250R-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A250R |
Description | GDT 250V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 1,98800 € | 9,94 € |
| 10 | 1,83300 € | 18,33 € |
| 50 | 1,52100 € | 76,05 € |
| 100 | 1,40300 € | 140,30 € |
| 250 | 1,26048 € | 315,12 € |
| 500 | 1,16180 € | 580,90 € |
| 1.000 | 1,07031 € | 1.070,31 € |
| 5.000 | 1,03018 € | 5.150,90 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

