


SL1021A090C | |
|---|---|
DigiKey Part Number | SL1021A090C-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A090C |
Description | GDT 90V 10KA 3 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82466 € | 1.824,66 € |
| Unit Price without VAT: | 1,82466 € |
|---|---|
| Unit Price with VAT: | 2,17135 € |

