Similar



SL1011B250C | |
|---|---|
DigiKey Part Number | SL1011B250C-ND |
Manufacturer | |
Manufacturer Product Number | SL1011B250C |
Description | GDT 250V 10KA 2 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) 2 Pole User Defined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |


