


SL1011B250A | |
|---|---|
DigiKey Part Number | F6138TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1011B250A |
Description | GDT 250V 10KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) 2 Pole Through Hole |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1411A250A | Littelfuse Inc. | 0 | SL1411A250A-ND | 1,21500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91864 € | 918,64 € |
| Unit Price without VAT: | 0,91864 € |
|---|---|
| Unit Price with VAT: | 1,09318 € |

