


SL1011A260A | |
|---|---|
DigiKey Part Number | SL1011A260A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1011A260A |
Description | GDT 260V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 260 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43672 € | 1.436,72 € |
| Unit Price without VAT: | 1,43672 € |
|---|---|
| Unit Price with VAT: | 1,70970 € |

