


SL1011A230A | |
|---|---|
DigiKey Part Number | F3357TR-ND - Tape & Reel (TR) F3357CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1011A230A |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 5 | 2,47200 € | 12,36 € |
| 10 | 2,28000 € | 22,80 € |
| 50 | 1,89180 € | 94,59 € |
| 100 | 1,74500 € | 174,50 € |
| 250 | 1,56756 € | 391,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30028 € | 650,14 € |
| 1.000 | 1,19780 € | 1.197,80 € |
| 1.500 | 1,16617 € | 1.749,25 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

