


SL1003A500R | |
|---|---|
DigiKey Part Number | SL1003A500R-ND |
Manufacturer | |
Manufacturer Product Number | SL1003A500R |
Description | GDT 500V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48331 € | 1.483,31 € |
| Unit Price without VAT: | 1,48331 € |
|---|---|
| Unit Price with VAT: | 1,76514 € |

