

SL1003A400SM | |
---|---|
DigiKey Part Number | 18-SL1003A400SMTR-ND - Tape & Reel (TR) 18-SL1003A400SMCT-ND - Cut Tape (CT) 18-SL1003A400SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1003A400SM |
Description | GDT 400V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,66000 € | 4,66 € |
5 | 3,86000 € | 19,30 € |
10 | 3,56200 € | 35,62 € |
50 | 2,95460 € | 147,73 € |
100 | 2,72490 € | 272,49 € |
250 | 2,44720 € | 611,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 1,94996 € | 1.364,97 € |
1.400 | 1,90228 € | 2.663,19 € |
Unit Price without VAT: | 4,66000 € |
---|---|
Unit Price with VAT: | 5,54540 € |