Gas Discharge Tube 350 V 10000A (10kA) 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 10000A (10kA) 3 Pole Surface Mount
Building Automation – Protect/Sense/Control

SL1003A350SM

DigiKey Part Number
F5675TR-ND - Tape & Reel (TR)
F5675CT-ND - Cut Tape (CT)
F5675DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1003A350SM
Description
GDT 350V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.100
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,03000 €5,03 €
54,17200 €20,86 €
103,84900 €38,49 €
503,19240 €159,62 €
1002,94410 €294,41 €
2502,64392 €660,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,10653 €1.474,57 €
1.4002,07322 €2.902,51 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €