


SL1003A350SM | |
|---|---|
DigiKey Part Number | F5675TR-ND - Tape & Reel (TR) F5675CT-ND - Cut Tape (CT) F5675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1003A350SM |
Description | GDT 350V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 5 | 3,82400 € | 19,12 € |
| 10 | 3,53000 € | 35,30 € |
| 50 | 2,92740 € | 146,37 € |
| 100 | 2,69980 € | 269,98 € |
| 250 | 2,42468 € | 606,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,93200 € | 1.352,40 € |
| 1.400 | 1,88476 € | 2.638,66 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

