


SL1003A260R | |
|---|---|
DigiKey Part Number | SL1003A260R-ND |
Manufacturer | |
Manufacturer Product Number | SL1003A260R |
Description | GDT 260V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14509 € | 1.145,09 € |
| Unit Price without VAT: | 1,14509 € |
|---|---|
| Unit Price with VAT: | 1,36266 € |

