

SL1003A250SM | |
---|---|
DigiKey Part Number | F6577TR-ND - Tape & Reel (TR) F6577CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1003A250SM |
Description | GDT 250V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,19000 € | 4,19 € |
5 | 3,47400 € | 17,37 € |
10 | 3,20600 € | 32,06 € |
50 | 2,65920 € | 132,96 € |
100 | 2,45250 € | 245,25 € |
250 | 2,20248 € | 550,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 1,94996 € | 1.364,97 € |
1.400 | 1,90228 € | 2.663,19 € |
Unit Price without VAT: | 4,19000 € |
---|---|
Unit Price with VAT: | 4,98610 € |