


SL1003A230SM | |
|---|---|
DigiKey Part Number | F5674TR-ND - Tape & Reel (TR) F5674CT-ND - Cut Tape (CT) F5674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1003A230SM |
Description | GDT 230V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 5 | 4,17200 € | 20,86 € |
| 10 | 3,84900 € | 38,49 € |
| 50 | 3,19240 € | 159,62 € |
| 100 | 2,94410 € | 294,41 € |
| 250 | 2,64392 € | 660,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,10653 € | 1.474,57 € |
| 1.400 | 2,07322 € | 2.902,51 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

