Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Through Hole
SL1003A Series
SL1003A090R

SL1003A090R

DigiKey Part Number
F5315-ND
Manufacturer
Manufacturer Product Number
SL1003A090R
Description
GDT 90V 10KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,56000 €2,56 €
52,12600 €10,63 €
101,96200 €19,62 €
501,62740 €81,37 €
1001,50120 €150,12 €
2501,34864 €337,16 €
5001,24302 €621,51 €
1.0001,14509 €1.145,09 €
5.0001,10835 €5.541,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €