


SL1003A090C | |
|---|---|
DigiKey Part Number | F5314-ND |
Manufacturer | |
Manufacturer Product Number | SL1003A090C |
Description | GDT 90V 10KA 3 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 3,83400 € | 19,17 € |
| 10 | 3,53800 € | 35,38 € |
| 50 | 2,93460 € | 146,73 € |
| 100 | 2,70630 € | 270,63 € |
| 250 | 2,43032 € | 607,58 € |
| 500 | 2,23918 € | 1.119,59 € |
| 2.500 | 2,12199 € | 5.304,97 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

