


SL1002A350SM | |
|---|---|
DigiKey Part Number | F5671TR-ND - Tape & Reel (TR) F5671CT-ND - Cut Tape (CT) F5671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1002A350SM |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,74120 € | 74,12 € |
| 250 | 0,66608 € | 166,52 € |
| 500 | 0,61418 € | 307,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50947 € | 509,47 € |
| 2.000 | 0,46933 € | 938,66 € |
| 3.000 | 0,45480 € | 1.364,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

