Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SL1002A230SM

DigiKey Part Number
F5670TR-ND - Tape & Reel (TR)
F5670CT-ND - Cut Tape (CT)
F5670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1002A230SM
Description
GDT 230V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
51,04800 €5,24 €
100,96800 €9,68 €
500,80340 €40,17 €
1000,74120 €74,12 €
2500,66608 €166,52 €
5000,61418 €307,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50947 €509,47 €
2.0000,46933 €938,66 €
3.0000,45480 €1.364,40 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €