


SL0902A420SM | |
|---|---|
DigiKey Part Number | SL0902A420SMTR-ND - Tape & Reel (TR) SL0902A420SMCT-ND - Cut Tape (CT) SL0902A420SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL0902A420SM |
Description | GDT 420V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 5 | 1,73800 € | 8,69 € |
| 10 | 1,60400 € | 16,04 € |
| 50 | 1,33000 € | 66,50 € |
| 100 | 1,22710 € | 122,71 € |
| 250 | 1,10244 € | 275,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,09523 € | 985,71 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

