
SK625RDTP | |
|---|---|
DigiKey Part Number | F7319-ND |
Manufacturer | |
Manufacturer Product Number | SK625RDTP |
Description | SCR 1.6KV 25A TO-220AB |
Customer Reference | |
Detailed Description | SCR 1.6 kV 25 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 120 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 300A |
Voltage - Off State 1.6 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 35 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 16 A | Supplier Device Package TO-220AB |

