SK255KDTP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 4,42000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 120
Unit Price: 4,72000 €
Datasheet
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK255KDTP

DigiKey Part Number
F7320-ND
Manufacturer
Manufacturer Product Number
SK255KDTP
Description
SCR 1.2KV 55A TO-218AC
Customer Reference
Detailed Description
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-218AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
50 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
35 A
Current - On State (It (RMS)) (Max)
55 A
Current - Hold (Ih) (Max)
120 mA
Current - Off State (Max)
10 µA
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
TO-218AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes