SCR 1 kV 55 A Standard Recovery Through Hole TO-218 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK055MTP

DigiKey Part Number
SK055MTP-ND
Manufacturer
Manufacturer Product Number
SK055MTP
Description
SCR 1KV 55A TO-218 NON-ISOLATED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 1 kV 55 A Standard Recovery Through Hole TO-218 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
55 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Current - Off State (Max)
30 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 650A
Voltage - Off State
1 kV
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
40 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.8 V
Package / Case
TO-218-3, TO-218AC
Current - On State (It (AV)) (Max)
35 A
Supplier Device Package
TO-218 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.589
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,61000 €6,61 €
253,95880 €98,97 €
1003,32720 €332,72 €
5003,22664 €1.613,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €